Add To Favorites
Product Overview
Digi-Key Part Number MNR34105CT-ND
Quantity Available 4.729
Can ship immediately
Manufacturer

Manufacturer Part Number

MNR34J5ABJ105

Description RES ARRAY 4 RES 1M OHM 2012
Expanded Description 1M Ohm ±5% 125mW Power Per Element Isolated Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MNR34 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2040 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MNR
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 1M
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 125mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 2012, Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.205" L x 0.122" W (5.20mm x 3.10mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Additional Resources
Standard Package ? 1
Other Names MNR34105CT

06:17:31 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,23300 2,33
25 0,16960 4,24
50 0,12300 6,15
100 0,09110 9,11
250 0,06992 17,48
500 0,05512 27,56
1.000 0,03815 38,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MNR34105TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,03179
  • Digi-Reel® ? : MNR34105DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.729 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback