Add To Favorites
Product Overview
Digi-Key Part Number RHM1574CT-ND
Quantity Available 10.088
Can ship immediately
Manufacturer

Manufacturer Part Number

MNR02MRAPJ103

Description RES ARRAY 2 RES 10K OHM 0404
Expanded Description 10k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MNR
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 10k
Tolerance ±5%
Number of Resistors 2
Number of Pins 4
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 0404 (1010 Metric), Convex
Supplier Device Package -
Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm)
Height - Seated (Max) 0.016" (0.40mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MNR02103RTR-ND MNR02M0APJ103 Rohm Semiconductor Tape & Reel (TR) ? 10.000 - Immediate
0,00719 10.000  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RHM1574CT

13:36:11 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,03500 0,35
25 0,02520 0,63
50 0,01920 0,96
100 0,01420 1,42
250 0,01084 2,71
500 0,00868 4,34
1.000 0,00638 6,38
5.000 0,00458 22,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1574TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,00361
  • Digi-Reel® ? : RHM1574DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.088 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback