MCR50JZHF6341 | ||
---|---|---|
DigiKey Part Number | RHM6.34KBFTR-ND - Tape & Reel (TR) RHM6.34KBFCT-ND - Cut Tape (CT) RHM6.34KBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCR50JZHF6341 | |
Description | RES SMD 6.34K OHM 1% 1/2W 2010 | |
Customer Reference | ||
Detailed Description | 6.34 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | MCR50JZHF6341 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
10 | 0,08600 € | 0,86 € |