Add To Favorites
Product Overview
Digi-Key Part Number RHM1.37KBFCT-ND
Quantity Available 10.639
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR50JZHF1371

Description RES SMD 1.37K OHM 1% 1/2W 2010
Expanded Description 1.37k Ohm ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MCR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1968 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.37k
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM1.37BFCT
RHM1.37BFCT-ND
RHM1.37KBFCT

01:26:45 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,14700 1,47
25 0,10680 2,67
50 0,07740 3,87
100 0,05740 5,74
250 0,04408 11,02
500 0,03472 17,36
1.000 0,02403 24,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1.37KBFTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,02003
  • Digi-Reel® ? : RHM1.37KBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.639 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback