Add To Favorites
Product Overview
Digi-Key Part Number RHM91KBECT-ND
Quantity Available 19.358
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR25JZHJ913

Description RES SMD 91K OHM 5% 1/4W 1210
Expanded Description 91k Ohm ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MCR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1971 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 91k
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM91KBECT

06:44:57 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,10500 1,05
25 0,07280 1,82
50 0,05680 2,84
100 0,04050 4,05
250 0,03160 7,90
500 0,02512 12,56
1.000 0,01783 17,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM91KBETR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,01400
  • Digi-Reel® ? : RHM91KBEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.358 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback