Add To Favorites
Product Overview
Digi-Key Part Number RHM6.8BECT-ND
Quantity Available 29.528
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR25JZHJ6R8

Description RES SMD 6.8 OHM 5% 1/4W 1210
Expanded Description 6.8 Ohm ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MCR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1971 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 6.8
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MCR25JZHFL6R80-ND MCR25JZHFL6R80 Rohm Semiconductor Tape & Reel (TR) ? 0
0,02569 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names RHM6.8BECT

00:16:10 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,10800 1,08
25 0,07480 1,87
50 0,05840 2,92
100 0,04170 4,17
250 0,03248 8,12
500 0,02582 12,91
1.000 0,01833 18,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM6.8BETR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 0,01439
  • Digi-Reel® ? : RHM6.8BEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.528 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback