Add To Favorites
Product Overview
Digi-Key Part Number RHM.091TCT-ND
Quantity Available 8.442
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR25JZHFSR091

Description RES SMD 0.091 OHM 1% 1/2W 1210
Expanded Description 0.091 Ohm ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MCR Series, Low Ohmic Automotive
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1969 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.091
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient 0/ +600ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM.091TCT

21:06:06 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,35000 3,50
25 0,26640 6,66
50 0,19800 9,90
100 0,14710 14,71
250 0,12432 31,08
500 0,10654 53,27
1.000 0,08118 81,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM.091TTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,06918
  • Digi-Reel® ? : RHM.091TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.442 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback