Add To Favorites
Product Overview
Digi-Key Part Number RHM22.1BDCT-ND
Quantity Available 17.270
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR25JZHF22R1

Description RES SMD 22.1 OHM 1% 1/4W 1210
Expanded Description 22.1 Ohm ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MCR Series
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1971 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 22.1
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM22.1BDCT

01:00:14 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13
10 0,11600 1,16
25 0,08440 2,11
50 0,06120 3,06
100 0,04540 4,54
250 0,03484 8,71
500 0,02746 13,73
1.000 0,01900 19,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM22.1BDTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,01584
  • Digi-Reel® ? : RHM22.1BDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.270 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback