Add To Favorites
Product Overview
Digi-Key Part Number RHM113KCJCT-ND
Quantity Available 18.810
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR18ERTF1133

Description RES SMD 113K OHM 1% 1/4W 1206
Expanded Description 113k Ohm ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 113k
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM113KCJCT

07:26:17 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,04700 0,47
25 0,03360 0,84
50 0,02580 1,29
100 0,01900 1,90
250 0,01452 3,63
500 0,01162 5,81
1.000 0,00854 8,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM113KCJTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,00613
  • Digi-Reel® ? : RHM113KCJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.810 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback