Add To Favorites
Product Overview
Digi-Key Part Number RHM34.8CHCT-ND
Quantity Available 15.167
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR10ERTF34R8

Description RES SMD 34.8 OHM 1% 1/8W 0805
Expanded Description 34.8 Ohm ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MCR Series, General Purpose
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 34.8
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM34.8CHCT

22:22:49 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,01800 0,18
25 0,01320 0,33
50 0,01000 0,50
100 0,00740 0,74
250 0,00560 1,40
500 0,00450 2,25
1.000 0,00331 3,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM34.8CHTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,00215
  • Digi-Reel® ? : RHM34.8CHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.167 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback