Add To Favorites
Product Overview
Digi-Key Part Number RHM180BCCT-ND
Quantity Available 1.809
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR100JZHJ181

Description RES SMD 180 OHM 5% 1W 2512
Expanded Description 180 Ohm ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MCR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1967 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 180
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM180BCCT

10:17:50 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,20600 2,06
25 0,14960 3,74
50 0,10840 5,42
100 0,08030 8,03
250 0,06168 15,42
500 0,04860 24,30
1.000 0,03364 33,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM180BCTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,02804
  • Digi-Reel® ? : RHM180BCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.809 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback