Add To Favorites
Product Overview
Digi-Key Part Number RHM6.04KBBCT-ND
Quantity Available 3.881
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR100JZHF6041

Description RES SMD 6.04K OHM 1% 1W 2512
Expanded Description 6.04k Ohm ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MCR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1970 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 6.04k
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM6.04KBBCT

17:15:52 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,25100 2,51
25 0,18280 4,57
50 0,13260 6,63
100 0,09830 9,83
250 0,07540 18,85
500 0,05940 29,70
1.000 0,04112 41,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM6.04KBBTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,03427
  • Digi-Reel® ? : RHM6.04KBBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.881 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback