Add To Favorites
Product Overview
Digi-Key Part Number RHM100JCT-ND
Quantity Available 111.660
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR01MZPJ101

Description RES SMD 100 OHM 5% 1/16W 0402
Expanded Description 100 Ohm ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets MCR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1967 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM100LCT-ND MCR01MZPF1000 Rohm Semiconductor Cut Tape (CT) ? 447.507 - Immediate
0,09000 1
RHM100CECT-ND MCR01MRTJ101 Rohm Semiconductor Cut Tape (CT) ? 63.677 - Immediate
0,09000 1
Additional Resources
Standard Package ? 1
Other Names RHM100JCT

18:44:52 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,01800 0,18
25 0,01320 0,33
50 0,00980 0,49
100 0,00730 0,73
250 0,00556 1,39
500 0,00444 2,22
1.000 0,00327 3,27
5.000 0,00234 11,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM100JTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 100.000 - Immediate
  • Unit Price: 0,00185
  • Digi-Reel® ? : RHM100JDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 111.660 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback