Add To Favorites
Product Overview
Digi-Key Part Number RHM22AGCT-ND
Quantity Available 29.268
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR006YZPJ220

Description RES SMD 22 OHM 5% 1/20W 0201
Expanded Description 22 Ohm ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MCR Series
Featured Product ROHM Chip Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1967 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 22
Tolerance ±5%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM22CCCT-ND MCR006YRTJ220 Rohm Semiconductor Cut Tape (CT) ? 20.190 - Immediate
0,09000 1
Additional Resources
Standard Package ? 1
Other Names RHM22AGCT

12:42:04 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,04500 0,45
25 0,03280 0,82
50 0,02500 1,25
100 0,01840 1,84
250 0,01400 3,50
500 0,01122 5,61
1.000 0,00826 8,26
5.000 0,00592 29,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM22AGTR-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,00467
  • Digi-Reel® ? : RHM22AGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.268 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback