Add To Favorites
Product Overview
Digi-Key Part Number RHM1.6MCCCT-ND
Quantity Available 10.885
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR006YRTJ165

Description RES SMD 1.6M OHM 5% 1/20W 0201
Expanded Description 1.6M Ohm ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.6M
Tolerance ±5%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM1.6MCCCT

20:05:45 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,04100 0,41
25 0,03000 0,75
50 0,02280 1,14
100 0,01680 1,68
250 0,01284 3,21
500 0,01026 5,13
1.000 0,00755 7,55
5.000 0,00542 27,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1.6MCCTR-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 0
  • Unit Price: 0,00428
  • Digi-Reel® ? : RHM1.6MCCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.885 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback