Add To Favorites
Product Overview
Digi-Key Part Number RHM1.3MCCCT-ND
Quantity Available 28.190
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR006YRTJ135

Description RES SMD 1.3M OHM 5% 1/20W 0201
Expanded Description 1.3M Ohm ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.3M
Tolerance ±5%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM1.3MCCCT

03:07:09 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,04000 0,40
25 0,02920 0,73
50 0,02220 1,11
100 0,01630 1,63
250 0,01248 3,12
500 0,00998 4,99
1.000 0,00735 7,35
5.000 0,00527 26,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1.3MCCTR-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,00416
  • Digi-Reel® ? : RHM1.3MCCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.190 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback