MCR006YRTF3322 | ||
---|---|---|
DigiKey Part Number | RHM33.2KCBTR-ND - Tape & Reel (TR) RHM33.2KCBCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | MCR006YRTF3322 | |
Description | RES SMD 33.2K OHM 1% 1/20W 0201 | |
Customer Reference | ||
Detailed Description | 33.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | MCR006YRTF3322 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03000 € | 0,30 € |
50 | 0,01940 € | 0,97 € |
100 | 0,01630 € | 1,63 € |
500 | 0,01130 € | 5,65 € |
1.000 | 0,00979 € | 9,79 € |