Add To Favorites
Product Overview
Digi-Key Part Number RHM27AACT-ND
Quantity Available 11.821
Can ship immediately
Manufacturer

Manufacturer Part Number

LTR50UZPJ270

Description RES SMD 27 OHM 1W 2010 WIDE
Expanded Description 27 Ohm ±5% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTR Series Datasheet
Featured Product LTR Series Resistor
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1967 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series LTR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 27
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 2010 (5025 Metric), 1020
Supplier Device Package 2010
Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM27ACCT-ND LTR50UZPF27R0 Rohm Semiconductor Cut Tape (CT) ? 5.101 - Immediate
0,55000 1
Additional Resources
Standard Package ? 1
Other Names RHM27AACT

13:31:54 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,35900 3,59
25 0,27280 6,82
50 0,20260 10,13
100 0,15060 15,06
250 0,12720 31,80
500 0,10904 54,52
1.000 0,08307 83,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM27AATR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,06844
  • Digi-Reel® ? : RHM27AADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.821 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback