Add To Favorites
Product Overview
Digi-Key Part Number RHM1.0KAACT-ND
Quantity Available 33.443
Can ship immediately
Manufacturer

Manufacturer Part Number

LTR50UZPJ102

Description RES SMD 1K OHM 1W 2010 WIDE
Expanded Description 1k Ohm ±5% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTR Series Datasheet
Featured Product LTR Series Resistor
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1967 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series LTR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1k
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 2010 (5025 Metric), 1020
Supplier Device Package 2010
Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM1.0KAACT

12:17:05 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,36500 3,65
25 0,27720 6,93
50 0,20600 10,30
100 0,15310 15,31
250 0,12936 32,34
500 0,11086 55,43
1.000 0,08446 84,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1.0KAATR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,06527
  • Digi-Reel® ? : RHM1.0KAADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 33.443 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback