Add To Favorites
Product Overview
Digi-Key Part Number RHM1.80KYCT-ND
Quantity Available 6.721
Can ship immediately
Manufacturer

Manufacturer Part Number

LTR18EZPF1801

Description RES SMD 1.8K OHM 3/4W 1206 WIDE
Expanded Description 1.8k Ohm ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTR Series Datasheet
Featured Product LTR Series Resistor
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1972 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series LTR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.8k
Tolerance ±1%
Power (Watts) 0.75W, 3/4W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1206 (3216 Metric), 0612
Supplier Device Package 0612 (1632 Metric)
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM1.80KYCT

13:21:35 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,13500 1,35
25 0,09840 2,46
50 0,07160 3,58
100 0,05300 5,30
250 0,04068 10,17
500 0,03204 16,02
1.000 0,02218 22,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1.80KYTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,01680
  • Digi-Reel® ? : RHM1.80KYDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.721 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback