Add To Favorites
Product Overview
Digi-Key Part Number RHM.20BTCT-ND
Quantity Available 4.988
Can ship immediately
Manufacturer

Manufacturer Part Number

LTR10EVHJLR20

Description RES SMD 0.2 OHM 1/2W 0805 WIDE
Expanded Description 0.2 Ohm ±5% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTR Series, Low Ohmic Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series LTR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.2
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 0805 (2012 Metric), 0508
Supplier Device Package 0805
Size / Dimension 0.047" L x 0.079" W (1.20mm x 2.00mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM.20BSCT-ND LTR10EVHFLR200 Rohm Semiconductor Cut Tape (CT) ? 6.457 - Immediate
0,62000 1
Additional Resources
Standard Package ? 1
Other Names RHM.20BTCT

09:14:41 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,39400 3,94
25 0,29960 7,49
50 0,22220 11,11
100 0,16540 16,54
250 0,13968 34,92
500 0,11972 59,86
1.000 0,09122 91,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM.20BTTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,07049
  • Digi-Reel® ? : RHM.20BTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.988 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback