Add To Favorites
Product Overview
Digi-Key Part Number RHM1.0MBACT-ND
Quantity Available 7.918
Can ship immediately
Manufacturer

Manufacturer Part Number

KTR25JZPJ105

Description RES SMD 1M OHM 5% 1/3W 1210
Expanded Description 1M Ohm ±5% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets KTR Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1971 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series KTR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1M
Tolerance ±5%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features Automotive AEC-Q200, High Voltage
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM1040CT-ND KTR25JZPF1004 Rohm Semiconductor Cut Tape (CT) ? 7.948 - Immediate
0,40000 1
Additional Resources
Standard Package ? 1
Other Names RHM1.0MBACT

14:08:25 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,29700 2,97
25 0,21600 5,40
50 0,15660 7,83
100 0,11610 11,61
250 0,08912 22,28
500 0,07020 35,10
1.000 0,04860 48,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1.0MBATR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,04050
  • Digi-Reel® ? : RHM1.0MBADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.918 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback