Add To Favorites
Product Overview
Digi-Key Part Number RHM2.7MPCT-ND
Quantity Available 29.765
Can ship immediately
Manufacturer

Manufacturer Part Number

KTR18EZPJ275

Description RES SMD 2.7M OHM 5% 1/4W 1206
Expanded Description 2.7M Ohm ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets KTR Series Datasheet
Product Training Modules Resistor Products Overview
Featured Product ROHM Chip Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1971 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series KTR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2.7M
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, High Voltage
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM2.7MAICT-ND KTR18EZPF2704 Rohm Semiconductor Cut Tape (CT) ? 9.674 - Immediate
0,19000 1
RHM2.7METR-ND MCR18EZHJ275 Rohm Semiconductor Tape & Reel (TR) ? 0
0,00649 5.000  Non-Stock ?
RHM2.7MAITR-ND KTR18EZPF2704 Rohm Semiconductor Tape & Reel (TR) ? 0
0,01961 5.000
Additional Resources
Standard Package ? 1
Other Names RHM2.7MPCT

08:52:12 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13
10 0,11600 1,16
25 0,08040 2,01
50 0,06260 3,13
100 0,04470 4,47
250 0,03484 8,71
500 0,02770 13,85
1.000 0,01965 19,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM2.7MPTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,01381
  • Digi-Reel® ? : RHM2.7MPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.765 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback