Add To Favorites
Product Overview
Digi-Key Part Number RHM120AICT-ND
Quantity Available 22.527
Can ship immediately
Manufacturer

Manufacturer Part Number

KTR18EZPF1200

Description RES SMD 120 OHM 1% 1/4W 1206
Expanded Description 120 Ohm ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets KTR Series Datasheet
Product Training Modules Resistor Products Overview
Featured Product ROHM Chip Resistors
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1971 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series KTR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 120
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, High Voltage
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM120FTR-ND MCR18EZHF1200 Rohm Semiconductor Tape & Reel (TR) ? 0
0,00829 5.000  Non-Stock ?
RHM120CJCT-ND MCR18ERTF1200 Rohm Semiconductor Cut Tape (CT) ? 8.103 - Immediate
0,10000 1
Additional Resources
Standard Package ? 1
Other Names RHM120AICT

11:48:19 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,16200 1,62
25 0,11840 2,96
50 0,08580 4,29
100 0,06350 6,35
250 0,04880 12,20
500 0,03844 19,22
1.000 0,02661 26,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM120AITR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,02016
  • Digi-Reel® ? : RHM120AIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.527 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback