Add To Favorites
Product Overview
Digi-Key Part Number RHM255KAHCT-ND
Quantity Available 6.461
Can ship immediately
Manufacturer

Manufacturer Part Number

KTR10EZPF2553

Description RES SMD 255K OHM 1% 1/8W 0805
Expanded Description 255k Ohm ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets KTR Series Datasheet
Product Training Modules Resistor Products Overview
Featured Product ROHM Chip Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1967 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series KTR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 255k
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Automotive AEC-Q200, High Voltage
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM255KCHCT-ND MCR10ERTF2553 Rohm Semiconductor Cut Tape (CT) ? 0
0,09000 1
RHM255KCTR-ND MCR10EZHF2553 Rohm Semiconductor Tape & Reel (TR) ? 0
0,00504 5.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names RHM255KAHCT

14:43:03 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,13700 1,37
25 0,09960 2,49
50 0,07240 3,62
100 0,05360 5,36
250 0,04112 10,28
500 0,03240 16,20
1.000 0,02243 22,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM255KAHTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,01680
  • Digi-Reel® ? : RHM255KAHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.461 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback