Add To Favorites
Product Overview
Digi-Key Part Number RHM1.37KAHCT-ND
Quantity Available 4.445
Can ship immediately
Manufacturer

Manufacturer Part Number

KTR10EZPF1371

Description RES SMD 1.37K OHM 1% 1/8W 0805
Expanded Description 1.37k Ohm ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets KTR Series Datasheet
Product Training Modules Resistor Products Overview
Featured Product ROHM Chip Resistors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series KTR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.37k
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Automotive AEC-Q200, High Voltage
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM1.37KCHCT-ND MCR10ERTF1371 Rohm Semiconductor Cut Tape (CT) ? 8.850 - Immediate
0,09000 1
Additional Resources
Standard Package ? 1
Other Names RHM1.37KAHCT

10:34:36 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,13500 1,35
25 0,09840 2,46
50 0,07160 3,58
100 0,05300 5,30
250 0,04068 10,17
500 0,03204 16,02
1.000 0,02218 22,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1.37KAHTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,01680
  • Digi-Reel® ? : RHM1.37KAHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.445 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback