Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number KDZTR7.5BCT-ND
Quantity Available 5.128
Can ship immediately
Manufacturer

Manufacturer Part Number

KDZTR7.5B

Description DIODE ZENER 7.9V 1W PMDU
Expanded Description Zener Diode 7.9V 1W ±6% Surface Mount PMDU
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets KDZ7.5B
Featured Product KDZ Series Zener Diodes
PCN Part Status Change PMDU Pkg Series Status 12/Oct/2016
Catalog Page 1389 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Voltage - Zener (Nom) (Vz) 7.9V
Tolerance ±6%
Power - Max 1W
Impedance (Max) (Zzt) -
Current - Reverse Leakage @ Vr 20µA @ 4V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package PMDU
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
KDZVTR7.5BCT-ND KDZVTR7.5B Rohm Semiconductor Cut Tape (CT) ? 488 - Immediate
0,53000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names KDZTR7.5BCT

19:30:57 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,41800 4,18
25 0,35240 8,81
100 0,28690 28,69
250 0,23768 59,42
500 0,19670 98,35
1.000 0,14752 147,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KDZTR7.5BTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,13129
  • Digi-Reel® ? : KDZTR7.5BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.128 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback