Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number IMX8T108CT-ND
Quantity Available 1.842
Can ship immediately
Manufacturer

Manufacturer Part Number

IMX8T108

Description TRANS 2NPN 120V 0.05A 6SMT
Expanded Description Bipolar (BJT) Transistor Array 2 NPN (Dual) 120V 50mA 140MHz 300mW Surface Mount SMT6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Catalog Page 1383 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Transistor Type 2 NPN (Dual)
Current - Collector (Ic) (Max) 50mA
Voltage - Collector Emitter Breakdown (Max) 120V
Vce Saturation (Max) @ Ib, Ic 500mV @ 1mA, 10mA
Current - Collector Cutoff (Max) 500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 2mA, 6V
Power - Max 300mW
Frequency - Transition 140MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74, SOT-457
Supplier Device Package SMT6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IMX8T108CT

00:22:32 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,35100 3,51
25 0,28840 7,21
100 0,23060 23,06
250 0,16772 41,93
500 0,13626 68,13
1.000 0,10482 104,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IMX8T108TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,09159
  • Digi-Reel® ? : IMX8T108DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.842 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback