Add To Favorites
Product Overview
Digi-Key Part Number IMD16AT108CT-ND
Quantity Available 11.035
Can ship immediately
Manufacturer

Manufacturer Part Number

IMD16AT108

Description TRANS NPN/PNP PREBIAS 0.3W SMT6
Expanded Description Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA, 500mA 250MHz 300mW Surface Mount SMT6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets IMD16A
Catalog Page 1383 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA, 500mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 100k, 2.2k
Resistor - Emitter Base (R2) (Ohms) 22k
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V / 82 @ 50mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA / 300mV @ 100µA, 1mA
Current - Collector Cutoff (Max) -
Frequency - Transition 250MHz
Power - Max 300mW
Mounting Type Surface Mount
Package / Case SC-74, SOT-457
Supplier Device Package SMT6
 
Additional Resources
Standard Package ? 1
Other Names IMD16AT108CT

05:39:04 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,36800 3,68
25 0,31000 7,75
100 0,25240 25,24
250 0,20916 52,29
500 0,17308 86,54
1.000 0,12982 129,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IMD16AT108TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,11553
  • Digi-Reel® ? : IMD16AT108DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.035 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback