Add To Favorites
Product Overview
Digi-Key Part Number GDZT2R6.2CT-ND
Quantity Available 21.600
Can ship immediately
Manufacturer

Manufacturer Part Number

GDZT2R6.2

Description DIODE ZENER 6.2V 100MW GMD2
Expanded Description Zener Diode 6.2V 100mW ±5% Surface Mount GMD2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets GDZ6.2
Catalog Page 1389 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 6.2V
Tolerance ±5%
Power - Max 100mW
Impedance (Max) (Zzt) -
Current - Reverse Leakage @ Vr 1µA @ 3V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 2-XFDFN
Supplier Device Package GMD2
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names GDZT2R6.2CT

13:50:15 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,29700 2,97
25 0,25080 6,27
100 0,20420 20,42
250 0,16920 42,30
500 0,14002 70,01
1.000 0,10501 105,01
2.500 0,09626 240,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : GDZT2R6.2TR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,08779
  • Digi-Reel® ? : GDZT2R6.2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.600 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback