Add To Favorites
Product Overview
Digi-Key Part Number RHM200KAXCT-ND
Quantity Available 3.934
Can ship immediately
Manufacturer

Manufacturer Part Number

ESR25JZPJ204

Description RES SMD 200K OHM 5% 1/2W 1210
Expanded Description 200k Ohm ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ESR Series Datasheet
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series ESR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 200k
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ESR25JZPF2003-ND ESR25JZPF2003 Rohm Semiconductor Tape & Reel (TR) ? 0
0,05140 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names RHM200KAXCT

22:54:11 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,29100 2,91
25 0,21120 5,28
50 0,15320 7,66
100 0,11350 11,35
250 0,08712 21,78
500 0,06862 34,31
1.000 0,04751 47,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM200KAXTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,03959
  • Digi-Reel® ? : RHM200KAXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.934 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback