Add To Favorites
Product Overview
Digi-Key Part Number RHM18AXCT-ND
Quantity Available 5.175
Can ship immediately
Manufacturer

Manufacturer Part Number

ESR25JZPJ180

Description RES SMD 18 OHM 5% 1/2W 1210
Expanded Description 18 Ohm ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ESR Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series ESR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 18
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ESR25JZPF18R0-ND ESR25JZPF18R0 Rohm Semiconductor Tape & Reel (TR) ? 0
0,05000 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names RHM18AXCT

06:38:03 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,28300 2,83
25 0,20520 5,13
50 0,14900 7,45
100 0,11040 11,04
250 0,08472 21,18
500 0,06676 33,38
1.000 0,04621 46,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM18AXTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,03851
  • Digi-Reel® ? : RHM18AXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.175 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback