Add To Favorites
Product Overview
Digi-Key Part Number RHM82ICT-ND
Quantity Available 9.805
Can ship immediately
Manufacturer

Manufacturer Part Number

ESR18EZPJ820

Description RES SMD 82 OHM 5% 1/3W 1206
Expanded Description 82 Ohm ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ESR Series Datasheet
Product Training Modules Resistor Products Overview
Featured Product ROHM Chip Resistors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series ESR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 82
Tolerance ±5%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM82.0AFCT-ND ESR18EZPF82R0 Rohm Semiconductor Cut Tape (CT) ? 7.304 - Immediate
0,13000 1
Additional Resources
Standard Package ? 1
Other Names RHM82ICT

22:40:00 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,12400 1,24
25 0,09040 2,26
50 0,06560 3,28
100 0,04850 4,85
250 0,03728 9,32
500 0,02938 14,69
1.000 0,02033 20,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM82ITR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,01540
  • Digi-Reel® ? : RHM82IDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.805 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback