Add To Favorites
Product Overview
Digi-Key Part Number RHM300KICT-ND
Quantity Available 7.374
Can ship immediately
Manufacturer

Manufacturer Part Number

ESR18EZPJ304

Description RES SMD 300K OHM 5% 1/3W 1206
Expanded Description 300k Ohm ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ESR Series Datasheet
Product Training Modules Resistor Products Overview
Featured Product ROHM Chip Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1971 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series ESR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 300k
Tolerance ±5%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM300KAFCT-ND ESR18EZPF3003 Rohm Semiconductor Cut Tape (CT) ? 5.062 - Immediate
0,13000 1
Additional Resources
Standard Package ? 1
Other Names RHM300KICT

22:35:23 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,12600 1,26
25 0,09120 2,28
50 0,06620 3,31
100 0,04910 4,91
250 0,03768 9,42
500 0,02970 14,85
1.000 0,02056 20,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM300KITR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,01558
  • Digi-Reel® ? : RHM300KIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.374 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback