Add To Favorites
Product Overview
Digi-Key Part Number 1056-EMX1T2R-CHP
Quantity Available 8.000
Can ship immediately
Manufacturer

Manufacturer Part Number

EMX1T2R

Description TRANS 2NPN 50V 0.15A 6EMT
Expanded Description Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 180MHz 150mW Surface Mount EMT6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transistor Type 2 NPN (Dual)
Current - Collector (Ic) (Max) 150mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V
Power - Max 150mW
Frequency - Transition 180MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package EMT6
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
EMX1T2RTR-ND EMX1T2R Rohm Semiconductor Tape & Reel (TR) ? 24.000 - Immediate
0,09301 8.000
EMX1T2RCT-ND EMX1T2R Rohm Semiconductor Cut Tape (CT) ? 28.314 - Immediate
0,54000 1
EMX1T2RDKR-ND EMX1T2R Rohm Semiconductor Digi-Reel® ? 28.314 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 8.000

17:57:52 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
8.000 0,03117 249,39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback