Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number EMT2T2RCT-ND
Quantity Available 24.025
Can ship immediately
Manufacturer

Manufacturer Part Number

EMT2T2R

Description TRANS 2PNP 50V 0.15A 6EMT
Expanded Description Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 150mA 140MHz 150mW Surface Mount EMT6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EMT2, UMT2N, IMT2A
Catalog Page 1383 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Transistor Type 2 PNP (Dual)
Current - Collector (Ic) (Max) 150mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V
Power - Max 150mW
Frequency - Transition 140MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package EMT6
 
Additional Resources
Standard Package ? 1
Other Names EMT2T2RCT

03:59:16 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,36700 3,67
25 0,30120 7,53
100 0,24110 24,11
250 0,17540 43,85
500 0,14250 71,25
1.000 0,10962 109,62
2.500 0,09866 246,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EMT2T2RTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,09047
  • Digi-Reel® ? : EMT2T2RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.025 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback