Add To Favorites
Product Overview
Digi-Key Part Number EMN11T2RCT-ND
Quantity Available 15.360
Can ship immediately
Manufacturer

Manufacturer Part Number

EMN11T2R

Description DIODE ARRAY GP 80V 100MA EMD6
Expanded Description Diode Array 2 Pair Common Cathode Standard 80V 100mA Surface Mount SOT-563, SOT-666
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets EMN11
Product Training Modules Diodes Overview
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 2 Pair Common Cathode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) (per Diode) 100mA
Voltage - Forward (Vf) (Max) @ If 1.2V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 100nA @ 70V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package EMD6
 
Additional Resources
Standard Package ? 1
Other Names EMN11T2RCT

00:54:18 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,30100 3,01
25 0,25360 6,34
100 0,20630 20,63
250 0,17096 42,74
500 0,14148 70,74
1.000 0,10610 106,10
2.500 0,09726 243,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EMN11T2RTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,08871
  • Digi-Reel® ? : EMN11T2RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.360 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback