Add To Favorites
Product Overview
Digi-Key Part Number EMD5T2RCT-ND
Quantity Available 22.781
Can ship immediately
Manufacturer

Manufacturer Part Number

EMD5T2R

Description TRANS NPN/PNP PREBIAS 0.15W EMT6
Expanded Description Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets EMD5, UMD5N
Catalog Page 1383 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 47k, 4.7k
Resistor - Emitter Base (R2) (Ohms) 47k, 10k
DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V / 30 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package EMT6
 
Additional Resources
Standard Package ? 1
Other Names EMD5T2RCT

17:58:52 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,37700 3,77
25 0,31000 7,75
100 0,24790 24,79
250 0,18032 45,08
500 0,14650 73,25
1.000 0,11270 112,70
2.500 0,10143 253,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EMD5T2RTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,09301
  • Digi-Reel® ? : EMD5T2RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.781 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback