Add To Favorites
Product Overview
Digi-Key Part Number EMB3T2RCT-ND
Quantity Available 14.665
Can ship immediately
Manufacturer

Manufacturer Part Number

EMB3T2R

Description TRANS 2PNP PREBIAS 0.15W EMT6
Expanded Description Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets EMB3, UMB3N, IMB3A
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 4.7k
Resistor - Emitter Base (R2) (Ohms) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 5mA
Current - Collector Cutoff (Max) -
Frequency - Transition 250MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package EMT6
 
Additional Resources
Standard Package ? 1
Other Names EMB3T2RCT

07:11:22 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,31100 3,11
25 0,24160 6,04
100 0,18300 18,30
250 0,12948 32,37
500 0,10358 51,79
1.000 0,07940 79,40
2.500 0,06905 172,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EMB3T2RTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,06033
  • Digi-Reel® ? : EMB3T2RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.665 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback