Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number EM6M1T2RCT-ND
Quantity Available 8.680
Can ship immediately
Manufacturer

Manufacturer Part Number

EM6M1T2R

Description MOSFET N/P-CH 30V/20V EMT6
Expanded Description Mosfet Array N and P-Channel 30V, 20V 100mA, 200mA 150mW Surface Mount EMT6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EM6M1
Product Training Modules MOSFETs
Featured Product MOSFET ECOMOS
Catalog Page 1379 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type N and P-Channel
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V, 20V
Current - Continuous Drain (Id) @ 25°C 100mA, 200mA
Rds On (Max) @ Id, Vgs 8 Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs 0.9nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 13pF @ 5V
Power - Max 150mW
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package EMT6
 
Kits
Additional Resources
Standard Package ? 1
Other Names EM6M1T2RCT

00:43:19 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,39500 3,95
25 0,34600 8,65
100 0,29660 29,66
250 0,25704 64,26
500 0,21750 108,75
1.000 0,16806 168,06
2.500 0,15323 383,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EM6M1T2RTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,13917
  • Digi-Reel® ? : EM6M1T2RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.680 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback