Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number EDZTE617.5BCT-ND
Quantity Available 6.012
Can ship immediately
Manufacturer

Manufacturer Part Number

EDZTE617.5B

Description DIODE ZENER 7.5V 150MW EMD2
Expanded Description Zener Diode 7.5V 150mW ±2% Surface Mount EMD2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EDZ7.5B
Catalog Page 1389 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Voltage - Zener (Nom) (Vz) 7.5V
Tolerance ±2%
Power - Max 150mW
Impedance (Max) (Zzt) 30 Ohm
Current - Reverse Leakage @ Vr 500nA @ 4V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package EMD2
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
EDZVT2R7.5BCT-ND EDZVT2R7.5B Rohm Semiconductor Cut Tape (CT) ? 9.028 - Immediate
0,14000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names EDZTE617.5BCT

07:49:04 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,26000 2,60
25 0,20200 5,05
100 0,15290 15,29
250 0,10820 27,05
500 0,08654 43,27
1.000 0,06635 66,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EDZTE617.5BTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,05602
  • Digi-Reel® ? : EDZTE617.5BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.012 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback