Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number EDZTE615.6BCT-ND
Quantity Available 115
Can ship immediately
Manufacturer

Manufacturer Part Number

EDZTE615.6B

Description DIODE ZENER 5.6V 150MW EMD2
Expanded Description Zener Diode 5.6V 150mW ±2% Surface Mount EMD2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EDZ5.6B
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Voltage - Zener (Nom) (Vz) 5.6V
Tolerance ±2%
Power - Max 150mW
Impedance (Max) (Zzt) 60 Ohm
Current - Reverse Leakage @ Vr 1µA @ 2.5V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package EMD2
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
EDZVT2R5.6BCT-ND EDZVT2R5.6B Rohm Semiconductor Cut Tape (CT) ? 7.691 - Immediate
0,24000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names EDZTE615.6BCT

05:25:28 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,26200 2,62
25 0,20440 5,11
100 0,15460 15,46
250 0,10940 27,35
500 0,08750 43,75
1.000 0,06709 67,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EDZTE615.6BTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,05664
  • Digi-Reel® ? : EDZTE615.6BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 115 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback