Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number EDZTE6136BCT-ND
Quantity Available 6.961
Can ship immediately
Manufacturer

Manufacturer Part Number

EDZTE6136B

Description DIODE ZENER 36V 150MW EMD2
Expanded Description Zener Diode 36V 150mW ±3% Surface Mount EMD2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EDZ36B
Catalog Page 1389 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Voltage - Zener (Nom) (Vz) 36V
Tolerance ±3%
Power - Max 150mW
Impedance (Max) (Zzt) 300 Ohm
Current - Reverse Leakage @ Vr 100nA @ 27V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package EMD2
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
EDZVT2R36BCT-ND EDZVT2R36B Rohm Semiconductor Cut Tape (CT) ? 6.045 - Immediate
0,24000 1
Additional Resources
Standard Package ? 1
Other Names EDZTE6136BCT

05:45:39 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,26700 2,67
25 0,20760 5,19
100 0,15720 15,72
250 0,11124 27,81
500 0,08898 44,49
1.000 0,06821 68,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EDZTE6136BTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,05759
  • Digi-Reel® ? : EDZTE6136BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.961 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback