Add To Favorites
Product Overview
Digi-Key Part Number DTDG23YPT100CT-ND
Quantity Available 2.234
Can ship immediately
Manufacturer

Manufacturer Part Number

DTDG23YPT100

Description TRANS PREBIAS NPN 1.5W MPT3
Expanded Description Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 60V 1A 80MHz 1.5W Surface Mount MPT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DTDG23YP
Catalog Page 1380 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 60V
Resistor - Base (R1) (Ohms) 2.2k
Resistor - Emitter Base (R2) (Ohms) 22k
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 500mA, 2V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 500mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 80MHz
Power - Max 1.5W
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package MPT3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DTDG23YPT100CT

14:22:38 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,58500 5,85
25 0,51800 12,95
100 0,45110 45,11
250 0,39264 98,16
500 0,33414 167,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DTDG23YPT100TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,25953
  • Digi-Reel® ? : DTDG23YPT100DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.234 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback