Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number DTD743XETLCT-ND
Quantity Available 7.321
Can ship immediately
Manufacturer

Manufacturer Part Number

DTD743XETL

Description TRANS PREBIAS NPN 150MW EMT3
Expanded Description Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 30V 200mA 260MHz 150mW Surface Mount EMT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DTD743XE,XM
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 30V
Resistor - Base (R1) (Ohms) 4.7k
Resistor - Emitter Base (R2) (Ohms) 10k
DC Current Gain (hFE) (Min) @ Ic, Vce 140 @ 100mA, 2V
Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 260MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SC-75, SOT-416
Supplier Device Package EMT3
 
Additional Resources
Standard Package ? 1
Other Names DTD743XETLCT

13:55:33 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,31100 3,11
25 0,25480 6,37
100 0,20410 20,41
250 0,14840 37,10
500 0,12056 60,28
1.000 0,09274 92,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DTD743XETLTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,08103
  • Digi-Reel® ? : DTD743XETLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.321 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback