Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number DTC323TKT146CT-ND
Quantity Available 2.434
Can ship immediately
Manufacturer

Manufacturer Part Number

DTC323TKT146

Description TRANS PREBIAS NPN 200MW SMT3
Expanded Description Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 15V 600mA 200MHz 200mW Surface Mount SMT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DTC323T, DTC343T Series
Catalog Page 1380 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 600mA
Voltage - Collector Emitter Breakdown (Max) 15V
Resistor - Base (R1) (Ohms) 2.2k
Resistor - Emitter Base (R2) (Ohms) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 5V
Vce Saturation (Max) @ Ib, Ic 80mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max) 500nA (ICBO)
Frequency - Transition 200MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SMT3
 
Additional Resources
Standard Package ? 1
Other Names DTC323TKT146CT

07:46:17 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,37500 3,75
25 0,30720 7,68
100 0,24600 24,60
250 0,17892 44,73
500 0,14538 72,69
1.000 0,11183 111,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DTC323TKT146TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,09770
  • Digi-Reel® ? : DTC323TKT146DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.434 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback