Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number DTB713ZMT2LCT-ND
Quantity Available 12.624
Can ship immediately
Manufacturer

Manufacturer Part Number

DTB713ZMT2L

Description TRANS PREBIAS PNP 150MW VMT3
Expanded Description Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 30V 200mA 260MHz 150mW Surface Mount VMT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DTB713ZE/ZM
Catalog Page 1382 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 30V
Resistor - Base (R1) (Ohms) 1k
Resistor - Emitter Base (R2) (Ohms) 10k
DC Current Gain (hFE) (Min) @ Ic, Vce 140 @ 100mA, 2V
Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 260MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SOT-723
Supplier Device Package VMT3
 
Additional Resources
Standard Package ? 1
Other Names DTB713ZMT2LCT

13:44:56 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,35100 3,51
25 0,28840 7,21
100 0,23050 23,05
250 0,16764 41,91
500 0,13624 68,12
1.000 0,10479 104,79
2.500 0,09431 235,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DTB713ZMT2LTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,08648
  • Digi-Reel® ? : DTB713ZMT2LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.624 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback