Add To Favorites
Product Overview
Digi-Key Part Number DTA144EEBTLCT-ND
Quantity Available 4.635
Can ship immediately
Manufacturer

Manufacturer Part Number

DTA144EEBTL

Description TRANS PREBIAS PNP 150MW EMT3F
Expanded Description Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 30mA 250MHz 150mW Surface Mount EMT3F (SOT-416FL)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DTA144E Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 30mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 47k
Resistor - Emitter Base (R2) (Ohms) 47k
DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SC-89, SOT-490
Supplier Device Package EMT3F (SOT-416FL)
 
Additional Resources
Standard Package ? 1
Other Names DTA144EEBTLCT

03:56:46 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,20100 2,01
25 0,14480 3,62
100 0,11230 11,23
250 0,07060 17,65
500 0,06018 30,09
1.000 0,04092 40,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DTA144EEBTLTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,03582
  • Digi-Reel® ? : DTA144EEBTLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.635 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback