Add To Favorites
Product Overview
Digi-Key Part Number DAP236UT106CT-ND
Quantity Available 28.442
Can ship immediately
Manufacturer

Manufacturer Part Number

DAP236UT106

Description DIODE SWITCH BAND 35V 3EMD TR
Expanded Description RF Diode Standard - 1 Pair Common Anode 35V 150mW UMD3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DAP236U
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard - 1 Pair Common Anode
Voltage - Peak Reverse (Max) 35V
Current - Max -
Capacitance @ Vr, F 1.2pF @ 6V, 1MHz
Resistance @ If, F 900 mOhm @ 2mA, 100MHz
Power Dissipation (Max) 150mW
Operating Temperature 125°C (TJ)
Package / Case SC-70, SOT-323
Supplier Device Package UMD3
 
Additional Resources
Standard Package ? 1
Other Names DAP236UT106CT

02:08:02 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,30000 3,00
25 0,27400 6,85
100 0,20400 20,40
250 0,18488 46,22
500 0,15302 76,51
1.000 0,11476 114,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DAP236UT106TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 27.000 - Immediate
  • Unit Price: 0,10213
  • Digi-Reel® ? : DAP236UT106DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.442 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback