Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number DAP222TLCT-ND
Quantity Available 7.485
Can ship immediately
Manufacturer

Manufacturer Part Number

DAP222TL

Description DIODE ARRAY GP 80V 100MA EMD3
Expanded Description Diode Array 1 Pair Common Anode Standard 80V 100mA Surface Mount SC-75, SOT-416
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DAP222
Product Training Modules Diodes Overview
Catalog Page 1388 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Diode Configuration 1 Pair Common Anode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) (per Diode) 100mA
Voltage - Forward (Vf) (Max) @ If 1.2V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 100nA @ 70V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case SC-75, SOT-416
Supplier Device Package EMD3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DAP222WMTLCT-ND DAP222WMTL Rohm Semiconductor Cut Tape (CT) ? 3.000 - Immediate
0,26000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DAP222TLCT

08:00:09 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,26200 2,62
25 0,18840 4,71
100 0,14680 14,68
250 0,09224 23,06
500 0,07860 39,30
1.000 0,05345 53,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DAP222TLTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,04681
  • Digi-Reel® ? : DAP222TLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.485 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback